
US2DA | |
---|---|
DigiKey Part Number | US2DATR-ND - Tape & Reel (TR) US2DACT-ND - Cut Tape (CT) US2DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2DA |
Description | DIODE STANDARD 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,33000 Kč | 8,33 Kč |
10 | 2,18700 Kč | 21,87 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
7 500 | 2,06175 Kč | 15 463,12 Kč |
15 000 | 2,04134 Kč | 30 620,10 Kč |
22 500 | 1,97292 Kč | 44 390,70 Kč |
37 500 | 1,96875 Kč | 73 828,12 Kč |
52 500 | 1,80768 Kč | 94 903,20 Kč |
75 000 | 1,78357 Kč | 133 767,75 Kč |
Unit Price without VAT: | 8,33000 Kč |
---|---|
Unit Price with VAT: | 10,07930 Kč |