8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC3G34DP,125

DigiKey Part Number
1727-7295-2-ND - Tape & Reel (TR)
1727-7295-1-ND - Cut Tape (CT)
1727-7295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC3G34DP,125
Description
IC BUFFER NON-INVERT 6V 8-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC3G34DP,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 634
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,58000 Kč9,58 Kč
106,58200 Kč65,82 Kč
505,41580 Kč270,79 Kč
1005,05540 Kč505,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,01915 Kč12 057,45 Kč
6 0003,90445 Kč23 426,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,58000 Kč
Unit Price with VAT:11,59180 Kč