TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ3D1210KSD

DigiKey Part Number
5556-UJ3D1210KSD-ND
Manufacturer
Manufacturer Product Number
UJ3D1210KSD
Description
DIODE SIL CARB 1200V 5A TO2473
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1200 V 5A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 5 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
110 µA @ 1200 V
Capacitance @ Vr, F
500pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1206,08000 Kč206,08 Kč
30121,70400 Kč3 651,12 Kč
120103,18183 Kč12 381,82 Kč
51094,19875 Kč48 041,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,08000 Kč
Unit Price with VAT:249,35680 Kč