
UJ3C065080T3S | |
|---|---|
DigiKey Part Number | 5556-UJ3C065080T3S-ND |
Manufacturer | |
Manufacturer Product Number | UJ3C065080T3S |
Description | MOSFET N-CH 650V 31A TO220-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 31A (Tc) 190W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 20A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 15 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,03000 Kč | 213,03 Kč |
| 50 | 118,37260 Kč | 5 918,63 Kč |
| 100 | 109,25790 Kč | 10 925,79 Kč |
| 500 | 98,40876 Kč | 49 204,38 Kč |
| Unit Price without VAT: | 213,03000 Kč |
|---|---|
| Unit Price with VAT: | 257,76630 Kč |


