TO-220-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3C065080T3S

DigiKey Part Number
5556-UF3C065080T3S-ND
Manufacturer
Manufacturer Product Number
UF3C065080T3S
Description
MOSFET N-CH 650V 31A TO220-3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 31A (Tc) 190W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
100mOhm @ 20A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 15 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
190W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 311
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1229,02000 Kč229,02 Kč
50128,11460 Kč6 405,73 Kč
100118,41260 Kč11 841,26 Kč
500108,14438 Kč54 072,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:229,02000 Kč
Unit Price with VAT:277,11420 Kč