
UF4SC120023B7S | |
|---|---|
DigiKey Part Number | 5556-UF4SC120023B7STR-ND - Tape & Reel (TR) 5556-UF4SC120023B7SCT-ND - Cut Tape (CT) 5556-UF4SC120023B7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF4SC120023B7S |
Description | 1200V/23MO,SICFET,G4,TO263-7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 72A (Tc) 385W (Tc) Surface Mount D2PAK-7L |
Datasheet | Datasheet |
EDA/CAD Models | UF4SC120023B7S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 40A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.8 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1430 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 385W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK-7L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,99000 Kč | 508,99 Kč |
| 10 | 370,97200 Kč | 3 709,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 303,07989 Kč | 242 463,91 Kč |
| Unit Price without VAT: | 508,99000 Kč |
|---|---|
| Unit Price with VAT: | 615,87790 Kč |





