Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4002

DigiKey Part Number
UF4002FSTR-ND - Tape & Reel (TR)
UF4002FSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF4002
Description
DIODE STANDARD 100V 1A DO41
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
UF4002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,68500 Kč76,85 Kč
1004,88830 Kč488,83 Kč
5003,68094 Kč1 840,47 Kč
1 0003,29102 Kč3 291,02 Kč
2 0002,96219 Kč5 924,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,41296 Kč12 064,80 Kč
10 0002,20897 Kč22 089,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč