Diode 100 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4002

DigiKey Part Number
2156-UF4002-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
UF4002
Description
DIODE STANDARD 100V 1A DO204AC
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
UF4002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48 727
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:48727
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0363,14970 Kč6 412,79 Kč
Unit Price without VAT:3,14970 Kč
Unit Price with VAT:3,81114 Kč