
UF4002 | |
|---|---|
DigiKey Part Number | UF4002FSTR-ND - Tape & Reel (TR) UF4002FSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4002 |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF4002 Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR120G | onsemi | 6 488 | MUR120GOS-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 100 | 4,88830 Kč | 488,83 Kč |
| 500 | 3,68094 Kč | 1 840,47 Kč |
| 1 000 | 3,29102 Kč | 3 291,02 Kč |
| 2 000 | 2,96219 Kč | 5 924,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,41296 Kč | 12 064,80 Kč |
| 10 000 | 2,20897 Kč | 22 089,70 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |








