N-Channel 1200 V 7.6A (Tc) 100W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3C120400B7S

DigiKey Part Number
5556-UF3C120400B7STR-ND - Tape & Reel (TR)
5556-UF3C120400B7SCT-ND - Cut Tape (CT)
5556-UF3C120400B7SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF3C120400B7S
Description
SICFET N-CH 1200V 7.6A D2PAK-7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 7.6A (Tc) 100W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
515mOhm @ 5A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
22.5 nC @ 15 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
739 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1194,23000 Kč194,23 Kč
10132,66500 Kč1 326,65 Kč
10097,80660 Kč9 780,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80079,79240 Kč63 833,92 Kč
Manufacturers Standard Package
Unit Price without VAT:194,23000 Kč
Unit Price with VAT:235,01830 Kč