
TZM5225B-GS08 | |
|---|---|
DigiKey Part Number | 112-TZM5225B-GS08TR-ND - Tape & Reel (TR) 112-TZM5225B-GS08CT-ND - Cut Tape (CT) 112-TZM5225B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5225B-GS08 |
Description | DIODE ZENER 3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,73550 Kč | 373,55 Kč |
| 500 | 2,78728 Kč | 1 393,64 Kč |
| 1 000 | 2,48049 Kč | 2 480,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,14784 Kč | 5 369,60 Kč |
| 5 000 | 1,94185 Kč | 9 709,25 Kč |
| 7 500 | 1,83682 Kč | 13 776,15 Kč |
| 12 500 | 1,71874 Kč | 21 484,25 Kč |
| 17 500 | 1,64877 Kč | 28 853,48 Kč |
| 25 000 | 1,58077 Kč | 39 519,25 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


