
UF3C065080B3 | |
|---|---|
DigiKey Part Number | 5556-UF3C065080B3TR-ND - Tape & Reel (TR) 5556-UF3C065080B3CT-ND - Cut Tape (CT) 5556-UF3C065080B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3C065080B3 |
Description | MOSFET N-CH 650V 25A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Vgs (Max) | ±25V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,66000 Kč | 225,66 Kč |
| 10 | 155,83300 Kč | 1 558,33 Kč |
| 100 | 129,79220 Kč | 12 979,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 106,03938 Kč | 84 831,50 Kč |
| Unit Price without VAT: | 225,66000 Kč |
|---|---|
| Unit Price with VAT: | 273,04860 Kč |


