
UJ3C065030B3 | |
|---|---|
DigiKey Part Number | 5556-UJ3C065030B3TR-ND - Tape & Reel (TR) 5556-UJ3C065030B3CT-ND - Cut Tape (CT) 5556-UJ3C065030B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ3C065030B3 |
Description | MOSFET N-CH 650V 65A TO263 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 65A (Tc) 242W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 50A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 15 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 242W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,62000 Kč | 530,62 Kč |
| 10 | 383,71700 Kč | 3 837,17 Kč |
| 100 | 358,85790 Kč | 35 885,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 293,18458 Kč | 234 547,66 Kč |
| Unit Price without VAT: | 530,62000 Kč |
|---|---|
| Unit Price with VAT: | 642,05020 Kč |

