
TL431ILPG | |
|---|---|
DigiKey Part Number | TL431ILPGOS-ND |
Manufacturer | |
Manufacturer Product Number | TL431ILPG |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431ILPG Models |
Category | Tolerance ±2.2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BILPRAG | onsemi | 577 | TL431BILPRAGOSCT-ND | 9,45000 Kč | MFR Recommended |
| KA431AZBU | onsemi | 5 492 | KA431AZBU-ND | 3,57000 Kč | Similar |
| LM431AIZ | onsemi | 364 | LM431AIZFS-ND | 4,20000 Kč | Similar |
| LM431CCZ | onsemi | 4 064 | LM431CCZFS-ND | 4,20000 Kč | Similar |
| TL431ILP | Texas Instruments | 3 392 | 296-1292-ND | 19,53000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,37600 Kč | 109,40 Kč |
| 100 | 3,77120 Kč | 377,12 Kč |
| 250 | 3,48232 Kč | 870,58 Kč |
| 500 | 3,30886 Kč | 1 654,43 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

