
TIP48G | |
|---|---|
DigiKey Part Number | TIP48GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP48G |
Description | TRANS NPN 300V 1A TO-220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 1 A 10MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP48G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 2 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 50 | 15,06340 Kč | 753,17 Kč |
| 100 | 13,41520 Kč | 1 341,52 Kč |
| 500 | 10,52416 Kč | 5 262,08 Kč |
| 1 000 | 9,59333 Kč | 9 593,33 Kč |
| 2 000 | 8,81048 Kč | 17 620,96 Kč |
| 5 000 | 7,96338 Kč | 39 816,90 Kč |
| 10 000 | 7,52801 Kč | 75 280,10 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |








