
T30LMPSR165CFCT200T2G | |
|---|---|
DigiKey Part Number | 488-T30LMPSR165CFCT200T2GTR-ND - Tape & Reel (TR) 488-T30LMPSR165CFCT200T2GCT-ND - Cut Tape (CT) 488-T30LMPSR165CFCT200T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T30LMPSR165CFCT200T2G |
Description | 300 MA LDO, WITH ACTIVE DISCHARG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA, 0.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 25 | 2,90600 Kč | 72,65 Kč |
| 100 | 2,48620 Kč | 248,62 Kč |
| 250 | 2,28376 Kč | 570,94 Kč |
| 500 | 2,16154 Kč | 1 080,77 Kč |
| 1 000 | 2,06095 Kč | 2 060,95 Kč |
| 2 500 | 1,95491 Kč | 4 887,27 Kč |
| 5 000 | 1,94047 Kč | 9 702,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,78481 Kč | 17 848,10 Kč |
| 20 000 | 1,74273 Kč | 34 854,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



