
T30LMPSR131CFCT080T2G | |
|---|---|
DigiKey Part Number | 488-T30LMPSR131CFCT080T2GTR-ND - Tape & Reel (TR) 488-T30LMPSR131CFCT080T2GCT-ND - Cut Tape (CT) 488-T30LMPSR131CFCT080T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T30LMPSR131CFCT080T2G |
Description | LDO REGULATOR, 700MA, FAST, VERY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WLCSP (1.15x0.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 1A, 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 73dB ~ 33dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.15x0.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,25760 Kč | 156,44 Kč |
| 100 | 5,42590 Kč | 542,59 Kč |
| 250 | 5,03028 Kč | 1 257,57 Kč |
| 500 | 4,79174 Kč | 2 395,87 Kč |
| 1 000 | 4,59562 Kč | 4 595,62 Kč |
| 2 500 | 4,48492 Kč | 11 212,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,03968 Kč | 40 396,80 Kč |
| 20 000 | 3,95761 Kč | 79 152,20 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


