New at DigiKey
Image for T30HM1TS2500MWTWG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30HM1TS2500MWTWG

DigiKey Part Number
488-T30HM1TS2500MWTWG-ND
Manufacturer
Manufacturer Product Number
T30HM1TS2500MWTWG
Description
HIGH PERFORMANCE SENSING
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half Ethernet, PHY 20-QFNW (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
onsemi
Data Rate
10Mbps
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
Ethernet, PHY
Package / Case
20-VFQFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
20-QFNW (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 945
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1054,63700 Kč546,37 Kč
2550,13480 Kč1 253,37 Kč
10045,18560 Kč4 518,56 Kč
25043,91352 Kč10 978,38 Kč
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč