Ethernet MAC Controller IEEE 802.3, 10 Base-T PHY SPI Interface 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN26010XMNTBG

DigiKey Part Number
488-NCN26010XMNTBGCT-ND - Cut Tape (CT)
488-NCN26010XMNTBGDKR-ND - Digi-Reel®
488-NCN26010XMNTBGTR-ND
Manufacturer
Manufacturer Product Number
NCN26010XMNTBG
Description
ETHERNET CONTROLLER, 10 MB/S, SI
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Ethernet MAC Controller IEEE 802.3, 10 Base-T PHY SPI Interface 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
onsemi
Standards
IEEE 802.3, 10 Base-T PHY
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Voltage - Supply
2.97V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Protocol
Ethernet
Package / Case
32-VFQFN Exposed Pad
Function
MAC Controller
Supplier Device Package
32-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 944
Factory Stock: 11 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,25000 Kč148,25 Kč
10114,22900 Kč1 142,29 Kč
25105,74600 Kč2 643,65 Kč
10096,42490 Kč9 642,49 Kč
25091,97964 Kč22 994,91 Kč
50089,30156 Kč44 650,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
1 00087,09676 Kč87 096,76 Kč
2 00085,28254 Kč170 565,08 Kč
Manufacturers Standard Package
Unit Price without VAT:148,25000 Kč
Unit Price with VAT:179,38250 Kč