
SZSM05T1G | |
|---|---|
DigiKey Part Number | SZSM05T1GOSTR-ND - Tape & Reel (TR) SZSM05T1GOSCT-ND - Cut Tape (CT) SZSM05T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSM05T1G |
Description | TVS DIODE 5VWM 9.8VC SOT233 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZSM05T1G Models |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 7,19810 Kč | 719,81 Kč |
| 500 | 5,49476 Kč | 2 747,38 Kč |
| 1 000 | 4,94566 Kč | 4 945,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93307 Kč | 11 799,21 Kč |
| 6 000 | 3,60749 Kč | 21 644,94 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |



