


SZNZ8F3V0SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F3V0SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F3V0SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F3V0SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F3V0SMX2WT5G |
Description | DIODE ZENER 3V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount, Wettable Flank |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package 2-X2DFNW (1x0.6) |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F3V0SMX2WT5G | onsemi | 0 | 488-NZ8F3V0SMX2WT5GCT-ND | 5,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 500 | 1,58912 Kč | 794,56 Kč |
| 1 000 | 1,40225 Kč | 1 402,25 Kč |
| 2 000 | 1,24466 Kč | 2 489,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,92570 Kč | 7 405,60 Kč |
| 16 000 | 0,83837 Kč | 13 413,92 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


