NZ8F3V0SMX2WT5G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7 850
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8F3V0SMX2WT5G

DigiKey Part Number
488-NZ8F3V0SMX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F3V0SMX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F3V0SMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F3V0SMX2WT5G
Description
DIODE ZENER 3V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
2-X2DFNW (1x0.6)
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZNZ8F3V0SMX2WT5Gonsemi7 850488-SZNZ8F3V0SMX2WT5GCT-ND5,67000 KčParametric Equivalent
Available To Order
Factory Stock: 104 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,87404 Kč6 992,32 Kč
16 0000,79080 Kč12 652,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč