Parametric Equivalent



SZNZ8F3V0SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F3V0SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F3V0SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F3V0SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F3V0SMX2WT5G |
Description | DIODE ZENER 3V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 100 | 2,01030 Kč | 201,03 Kč |
| 500 | 1,47476 Kč | 737,38 Kč |
| 1 000 | 1,30152 Kč | 1 301,52 Kč |
| 2 000 | 1,15533 Kč | 2 310,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,92799 Kč | 7 423,92 Kč |
| 16 000 | 0,84045 Kč | 13 447,20 Kč |
| 24 000 | 0,79581 Kč | 19 099,44 Kč |
| 40 000 | 0,74564 Kč | 29 825,60 Kč |
| 56 000 | 0,71592 Kč | 40 091,52 Kč |
| 80 000 | 0,68704 Kč | 54 963,20 Kč |
| 200 000 | 0,62363 Kč | 124 726,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |


