
SZMMSZ5242ET1G | |
|---|---|
DigiKey Part Number | SZMMSZ5242ET1GOSTR-ND - Tape & Reel (TR) SZMMSZ5242ET1GOSCT-ND - Cut Tape (CT) SZMMSZ5242ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5242ET1G |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5242ET1G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ12T1G | onsemi | 21 154 | MMSZ12T1GOSCT-ND | 3,55000 Kč | Direct |
| SZMMSZ12T3G | onsemi | 1 566 | SZMMSZ12T3GOSCT-ND | 5,84000 Kč | Direct |
| BZT52C12-7-F | Diodes Incorporated | 12 616 | BZT52C12-FDICT-ND | 4,17000 Kč | Similar |
| CMHZ4699 TR PBFREE | Central Semiconductor Corp | 8 514 | 1514-CMHZ4699TRPBFREECT-ND | 12,10000 Kč | Similar |
| DDZ12BQ-7 | Diodes Incorporated | 2 144 | DDZ12BQ-7DICT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 100 | 3,94170 Kč | 394,17 Kč |
| 500 | 2,94688 Kč | 1 473,44 Kč |
| 1 000 | 2,62529 Kč | 2 625,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05176 Kč | 6 155,28 Kč |
| 6 000 | 1,86066 Kč | 11 163,96 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |









