Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5242BT3G

DigiKey Part Number
488-SZMMSZ5242BT3GTR-ND - Tape & Reel (TR)
488-SZMMSZ5242BT3GCT-ND - Cut Tape (CT)
488-SZMMSZ5242BT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5242BT3G
Description
DIODE ZENER 12V 500MW SOD123
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5242BT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ12T1Gonsemi31 060MMSZ12T1GOSCT-ND3,57000 KčDirect
MMSZ4699T1Gonsemi11 249MMSZ4699T1GOSCT-ND3,57000 KčDirect
SZMMSZ12T1Gonsemi28SZMMSZ12T1GOSCT-ND8,40000 KčDirect
SZMMSZ12T3Gonsemi4 566SZMMSZ12T3GOSCT-ND5,88000 KčDirect
MMSZ5242BT1Gonsemi2MMSZ5242BT1GOSCT-ND3,57000 KčParametric Equivalent
In-Stock: 9 320
Factory Stock: 40 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,43100 Kč44,31 Kč
1002,76960 Kč276,96 Kč
5002,04688 Kč1 023,44 Kč
1 0001,81318 Kč1 813,18 Kč
2 0001,61580 Kč3 231,60 Kč
5 0001,40183 Kč7 009,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,17532 Kč11 753,20 Kč
20 0001,07208 Kč21 441,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč