Zener Diode 13 V 500 mW Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4700T1G

DigiKey Part Number
488-SZMMSZ4700T1GTR-ND - Tape & Reel (TR)
488-SZMMSZ4700T1GCT-ND - Cut Tape (CT)
488-SZMMSZ4700T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4700T1G
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4700T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
50 nA @ 9.8 V
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5243BS-7-FDiodes Incorporated1 097MMSZ5243BS-FDICT-ND5,25000 KčDirect
BZT52C13-7-FDiodes Incorporated5 97231-BZT52C13-7-FCT-ND4,41000 KčSimilar
BZT52C13S-7-FDiodes Incorporated5 019BZT52C13S-FDICT-ND5,25000 KčSimilar
CMHZ5243B TR PBFREECentral Semiconductor Corp6931514-CMHZ5243BTRPBFREECT-ND15,75000 KčSimilar
DDZ13B-7Diodes Incorporated75 364DDZ13BDICT-ND5,04000 KčSimilar
In-Stock: 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,13700 Kč41,37 Kč
1002,57650 Kč257,65 Kč
5001,90116 Kč950,58 Kč
1 0001,68215 Kč1 682,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29901 Kč3 897,03 Kč
6 0001,16854 Kč7 011,24 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč