
SZMMSZ4693T1G | |
|---|---|
DigiKey Part Number | SZMMSZ4693T1GOSTR-ND - Tape & Reel (TR) SZMMSZ4693T1GOSCT-ND - Cut Tape (CT) SZMMSZ4693T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4693T1G |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4693T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 µA @ 5.7 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4693T1G | onsemi | 57 931 | MMSZ4693T1GOSCT-ND | 3,75000 Kč | Direct |
| MMSZ5236BT1G | onsemi | 39 377 | MMSZ5236BT1GOSCT-ND | 3,55000 Kč | Direct |
| MMSZ7V5T1G | onsemi | 30 431 | MMSZ7V5T1GOSCT-ND | 3,55000 Kč | Direct |
| SZMMSZ5236BT1G | onsemi | 7 740 | SZMMSZ5236BT1GOSCT-ND | 7,09000 Kč | Direct |
| SZMMSZ7V5T1G | onsemi | 1 299 | SZMMSZ7V5T1GOSCT-ND | 5,63000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 100 | 2,75080 Kč | 275,08 Kč |
| 500 | 2,03300 Kč | 1 016,50 Kč |
| 1 000 | 1,80087 Kč | 1 800,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39336 Kč | 4 180,08 Kč |
| 6 000 | 1,25508 Kč | 7 530,48 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |



