
MMSZ4693T1G | |
|---|---|
DigiKey Part Number | MMSZ4693T1GOSTR-ND - Tape & Reel (TR) MMSZ4693T1GOSCT-ND - Cut Tape (CT) MMSZ4693T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4693T1G |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4693T1G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 100 | 1,40770 Kč | 140,77 Kč |
| 500 | 1,02150 Kč | 510,75 Kč |
| 1 000 | 0,89616 Kč | 896,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68170 Kč | 2 045,10 Kč |
| 6 000 | 0,60679 Kč | 3 640,74 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |



