MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ3V6T1G

DigiKey Part Number
SZMMSZ3V6T1GOSTR-ND - Tape & Reel (TR)
SZMMSZ3V6T1GOSCT-ND - Cut Tape (CT)
SZMMSZ3V6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ3V6T1G
Description
DIODE ZENER 3.6V 500MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ3V6T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,05200 Kč30,52 Kč
1001,45250 Kč145,25 Kč
5001,41036 Kč705,18 Kč
1 0001,36825 Kč1 368,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,94725 Kč2 841,75 Kč
6 0000,90515 Kč5 430,90 Kč
9 0000,88410 Kč7 956,90 Kč
15 0000,84712 Kč12 706,80 Kč
21 0000,78849 Kč16 558,29 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč