
SZMMSZ3V3T1G | |
|---|---|
DigiKey Part Number | SZMMSZ3V3T1GOSTR-ND - Tape & Reel (TR) SZMMSZ3V3T1GOSCT-ND - Cut Tape (CT) SZMMSZ3V3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ3V3T1G |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ3V3T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4684T1G | onsemi | 38 436 | MMSZ4684T1GOSCT-ND | 0,13000 Kč | Direct |
| MMSZ5226BT1G | onsemi | 857 | MMSZ5226BT1GOSCT-ND | 0,13000 Kč | Direct |
| SZMMSZ4684T1G | onsemi | 50 276 | SZMMSZ4684T1GOSCT-ND | 0,25000 Kč | Direct |
| SZMMSZ5226BT1G | onsemi | 39 436 | SZMMSZ5226BT1GOSCT-ND | 0,25000 Kč | Direct |
| MMSZ3V3T1G | onsemi | 85 659 | MMSZ3V3T1GOSCT-ND | 0,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 100 | 2,75080 Kč | 275,08 Kč |
| 500 | 2,03300 Kč | 1 016,50 Kč |
| 1 000 | 1,80087 Kč | 1 800,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39336 Kč | 4 180,08 Kč |
| 6 000 | 1,25508 Kč | 7 530,48 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |



