
SZMMBZ5240BLT1G | |
|---|---|
DigiKey Part Number | SZMMBZ5240BLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ5240BLT1GOSCT-ND - Cut Tape (CT) SZMMBZ5240BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5240BLT1G |
Description | DIODE ZENER 10V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5240BLT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C10 TR PBFREE | Central Semiconductor Corp | 2 990 | 1514-BZX84C10TRPBFREECT-ND | 0,58000 Kč | Similar |
| CMPZ5240B TR PBFREE | Central Semiconductor Corp | 1 261 | 1514-CMPZ5240BTRPBFREECT-ND | 0,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58740 Kč | 158,74 Kč |
| 500 | 1,15614 Kč | 578,07 Kč |
| 1 000 | 1,01588 Kč | 1 015,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77483 Kč | 2 324,49 Kč |
| 6 000 | 0,69101 Kč | 4 146,06 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



