
SZMMBZ5232BLT1G | |
|---|---|
DigiKey Part Number | SZMMBZ5232BLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ5232BLT1GOSCT-ND - Cut Tape (CT) SZMMBZ5232BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5232BLT1G |
Description | DIODE ZENER 5.6V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5232BLT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 11 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C5V6 TR PBFREE | Central Semiconductor Corp | 6 466 | 1514-BZX84C5V6TRPBFREECT-ND | 0,57000 Kč | Similar |
| CMPZ5232B TR PBFREE | Central Semiconductor Corp | 10 650 | 1514-CMPZ5232BTRPBFREECT-ND | 0,36000 Kč | Similar |
| MMBZ5232B-AU_R1_000A1 | Panjit International Inc. | 2 975 | 3757-MMBZ5232B-AU_R1_000A1CT-ND | 0,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 100 | 1,57670 Kč | 157,67 Kč |
| 500 | 1,14830 Kč | 574,15 Kč |
| 1 000 | 1,00899 Kč | 1 008,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76957 Kč | 2 308,71 Kč |
| 6 000 | 0,68632 Kč | 4 117,92 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

