Direct
Parametric Equivalent
Direct
Upgrade

SZMMBZ18VALT3G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ18VALT3GTR-ND - Tape & Reel (TR) 488-SZMMBZ18VALT3GCT-ND - Cut Tape (CT) 488-SZMMBZ18VALT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ18VALT3G |
Description | TVS DIODE 14.5VWM 25VC SOT233 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ18VALT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14.5V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,17900 Kč | 31,79 Kč |
| 100 | 1,97660 Kč | 197,66 Kč |
| 500 | 1,45076 Kč | 725,38 Kč |
| 1 000 | 1,28005 Kč | 1 280,05 Kč |
| 2 000 | 1,13586 Kč | 2 271,72 Kč |
| 5 000 | 0,97941 Kč | 4 897,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,88246 Kč | 8 824,60 Kč |
| 20 000 | 0,80085 Kč | 16 017,00 Kč |
| 30 000 | 0,75924 Kč | 22 777,20 Kč |
| 50 000 | 0,71247 Kč | 35 623,50 Kč |
| 70 000 | 0,68477 Kč | 47 933,90 Kč |
| 100 000 | 0,65784 Kč | 65 784,00 Kč |
| 250 000 | 0,59874 Kč | 149 685,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |




