
SZMM5Z9V1ST1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z9V1ST1GTR-ND - Tape & Reel (TR) 488-SZMM5Z9V1ST1GCT-ND - Cut Tape (CT) 488-SZMM5Z9V1ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z9V1ST1G |
Description | DIODE ZENER 9.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z9V1ST1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z9V1ST1G | onsemi | 2 362 | 488-MM5Z9V1ST1GCT-ND | 5,42000 Kč | Parametric Equivalent |
| CMOZ9L1 TR PBFREE | Central Semiconductor Corp | 5 384 | 1514-CMOZ9L1TRPBFREECT-ND | 21,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 100 | 4,04180 Kč | 404,18 Kč |
| 500 | 3,02446 Kč | 1 512,23 Kč |
| 1 000 | 2,69536 Kč | 2 695,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10814 Kč | 6 324,42 Kč |
| 6 000 | 1,91266 Kč | 11 475,96 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

