


MM5Z9V1ST1G | |
|---|---|
DigiKey Part Number | 488-MM5Z9V1ST1GTR-ND - Tape & Reel (TR) 488-MM5Z9V1ST1GCT-ND - Cut Tape (CT) 488-MM5Z9V1ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z9V1ST1G |
Description | DIODE ZENER 9.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z9V1ST1G Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ9L1 TR PBFREE | Central Semiconductor Corp | 5 384 | 1514-CMOZ9L1TRPBFREECT-ND | 21,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 100 | 2,08760 Kč | 208,76 Kč |
| 500 | 1,53162 Kč | 765,81 Kč |
| 1 000 | 1,35123 Kč | 1 351,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03791 Kč | 3 113,73 Kč |
| 6 000 | 0,93019 Kč | 5 581,14 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

