Zener Diode 8.2 V 500 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z8V2T1G

DigiKey Part Number
488-SZMM5Z8V2T1GTR-ND - Tape & Reel (TR)
488-SZMM5Z8V2T1GCT-ND - Cut Tape (CT)
488-SZMM5Z8V2T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z8V2T1G
Description
DIODE ZENER 8.2V 500MW SOD523
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z8V2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 850
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,36200 Kč63,62 Kč
1003,52770 Kč352,77 Kč
5002,62476 Kč1 312,38 Kč
1 0002,28878 Kč2 288,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,51186 Kč4 535,58 Kč
6 0001,47375 Kč8 842,50 Kč
9 0001,33881 Kč12 049,29 Kč
15 0001,31238 Kč19 685,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč