


SZMM5Z8V2ST1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z8V2ST1GTR-ND - Tape & Reel (TR) 488-SZMM5Z8V2ST1GCT-ND - Cut Tape (CT) 488-SZMM5Z8V2ST1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z8V2ST1G |
Description | DIODE ZENER 8.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z8V2ST1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B8V2T-7 | Diodes Incorporated | 250 | BZT585B8V2T-7DICT-ND | 4,62000 Kč | Similar |
| BZX584C8V2_R1_00001 | Panjit International Inc. | 8 254 | 3757-BZX584C8V2_R1_00001CT-ND | 2,94000 Kč | Similar |
| CMOZ8L2 TR PBFREE | Central Semiconductor Corp | 1 316 | 1514-CMOZ8L2TRPBFREECT-ND | 23,73000 Kč | Similar |
| EDZVFHT2R8.2B | Rohm Semiconductor | 12 882 | EDZVFHT2R8.2BCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 500 | 2,96702 Kč | 1 483,51 Kč |
| 1 000 | 2,64323 Kč | 2 643,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06578 Kč | 6 197,34 Kč |
| 6 000 | 1,87337 Kč | 11 240,22 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




