
MMSTA05-7-F | |
|---|---|
DigiKey Part Number | MMSTA05-FDITR-ND - Tape & Reel (TR) MMSTA05-FDICT-ND - Cut Tape (CT) MMSTA05-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA05-7-F |
Description | TRANS NPN 60V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA05-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD1820AR,115 | Nexperia USA Inc. | 32 750 | 1727-2PD1820AR,115CT-ND | 1,01226 Kč | Similar |
| BC817W,135 | Nexperia USA Inc. | 6 352 | 1727-BC817W,135CT-ND | 3,75000 Kč | Similar |
| BC846BWT1G | onsemi | 151 964 | BC846BWT1GOSCT-ND | 2,92000 Kč | Similar |
| PMSTA05,115 | Nexperia USA Inc. | 5 700 | 1727-PMSTA05,115CT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 100 | 3,27850 Kč | 327,85 Kč |
| 500 | 2,43718 Kč | 1 218,59 Kč |
| 1 000 | 2,16543 Kč | 2 165,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81929 Kč | 5 457,87 Kč |
| 6 000 | 1,64463 Kč | 9 867,78 Kč |
| 9 000 | 1,55559 Kč | 14 000,31 Kč |
| 15 000 | 1,45548 Kč | 21 832,20 Kč |
| 21 000 | 1,39618 Kč | 29 319,78 Kč |
| 30 000 | 1,33852 Kč | 40 155,60 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |




