Parametric Equivalent



SZMM5Z5V6ST5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z5V6ST5GTR-ND - Tape & Reel (TR) 488-SZMM5Z5V6ST5GCT-ND - Cut Tape (CT) 488-SZMM5Z5V6ST5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z5V6ST5G |
Description | DIODE ZENER 5.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±2.14% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.14% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z5V6ST5G | onsemi | 0 | 488-MM5Z5V6ST5GCT-ND | 5,25000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 100 | 4,13660 Kč | 413,66 Kč |
| 500 | 3,09678 Kč | 1 548,39 Kč |
| 1 000 | 2,76061 Kč | 2 760,61 Kč |
| 2 000 | 2,47745 Kč | 4 954,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,88720 Kč | 15 097,60 Kč |
| 16 000 | 1,73083 Kč | 27 693,28 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


