MM5Z5V6ST5G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 2 889
Unit Price: 3,99000 Kč
Datasheet
Zener Diode 5.6 V 500 mW ±2.14% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 500 mW ±2.14% Surface Mount SOD-523
SC-76, SOD-523

MM5Z5V6ST5G

DigiKey Part Number
488-MM5Z5V6ST5GTR-ND - Tape & Reel (TR)
488-MM5Z5V6ST5GCT-ND - Cut Tape (CT)
488-MM5Z5V6ST5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z5V6ST5G
Description
DIODE ZENER 5.6V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±2.14% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.14%
Supplier Device Package
SOD-523
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z5V6Diotec Semiconductor2 8894878-MM5Z5V6CT-ND3,99000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,21300 Kč32,13 Kč
1001,99900 Kč199,90 Kč
5001,46314 Kč731,57 Kč
1 0001,28991 Kč1 289,91 Kč
2 0001,14345 Kč2 286,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,84798 Kč6 783,84 Kč
16 0000,76682 Kč12 269,12 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč