


MM5Z5V6 | |
|---|---|
DigiKey Part Number | 4878-MM5Z5V6TR-ND - Tape & Reel (TR) 4878-MM5Z5V6CT-ND - Cut Tape (CT) 4878-MM5Z5V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V6 |
Description | DIODE ZENER 5.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z5V6 Models |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z5V6 | Diotec Semiconductor | 2 889 | 4878-MM5Z5V6CT-ND | 3,99000 Kč | Parametric Equivalent |
| NSZ5V6V2T5G | onsemi | 6 804 | 488-NSZ5V6V2T5GCT-ND | 12,18000 Kč | Parametric Equivalent |
| SZMM5Z5V6ST5G | onsemi | 0 | 488-SZMM5Z5V6ST5GCT-ND | 10,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 100 | 1,46360 Kč | 146,36 Kč |
| 500 | 1,06376 Kč | 531,88 Kč |
| 1 000 | 0,93378 Kč | 933,78 Kč |
| 2 000 | 0,82386 Kč | 1 647,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82312 Kč | 3 292,48 Kč |
| 8 000 | 0,46196 Kč | 3 695,68 Kč |
| 12 000 | 0,41996 Kč | 5 039,52 Kč |
| 20 000 | 0,37796 Kč | 7 559,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


