Zener Diode 3.9 V 500 mW ±6.41% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 500 mW ±6.41% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z3V9T5G

DigiKey Part Number
488-SZMM5Z3V9T5GTR-ND - Tape & Reel (TR)
488-SZMM5Z3V9T5GCT-ND - Cut Tape (CT)
488-SZMM5Z3V9T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z3V9T5G
Description
DIODE ZENER 3.9V 500MW SOD523
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±6.41% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.41%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,59300 Kč65,93 Kč
1003,73760 Kč373,76 Kč
5002,85572 Kč1 427,86 Kč
1 0002,33078 Kč2 330,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,72184 Kč13 774,72 Kč
16 0001,69142 Kč27 062,72 Kč
24 0001,68741 Kč40 497,84 Kč
40 0001,49873 Kč59 949,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč