


SZMM5Z5V1T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z5V1T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z5V1T5GCT-ND - Cut Tape (CT) 488-SZMM5Z5V1T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z5V1T5G |
Description | DIODE ZENER 4.8V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.8 V 500 mW ±5.88% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,49830 Kč | 349,83 Kč |
| 500 | 2,60418 Kč | 1 302,09 Kč |
| 1 000 | 2,31524 Kč | 2 315,24 Kč |
| 2 000 | 2,07167 Kč | 4 143,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,56816 Kč | 12 545,28 Kč |
| 16 000 | 1,43351 Kč | 22 936,16 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


