Zener Diode 3.6 V 500 mW ±5.56% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 500 mW ±5.56% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z3V6T5G

DigiKey Part Number
488-SZMM5Z3V6T5GTR-ND - Tape & Reel (TR)
488-SZMM5Z3V6T5GCT-ND - Cut Tape (CT)
488-SZMM5Z3V6T5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z3V6T5G
Description
DIODE ZENER 3.6V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5.56% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.56%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z3V6T5Gonsemi6 682488-MM5Z3V6T5GCT-ND4,41000 KčParametric Equivalent
In-Stock: 2 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,82400 Kč68,24 Kč
1004,32350 Kč432,35 Kč
5003,24210 Kč1 621,05 Kč
1 0002,89247 Kč2 892,47 Kč
2 0002,59777 Kč5 195,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,98216 Kč15 857,28 Kč
16 0001,81948 Kč29 111,68 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč