
MM5Z3V6T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z3V6T5GTR-ND - Tape & Reel (TR) 488-MM5Z3V6T5GCT-ND - Cut Tape (CT) 488-MM5Z3V6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z3V6T5G |
Description | DIODE ZENER 3.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5.56% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.56% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z3V6T5G | onsemi | 2 345 | 488-SZMM5Z3V6T5GCT-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,69450 Kč | 169,45 Kč |
| 500 | 1,23510 Kč | 617,55 Kč |
| 1 000 | 1,08623 Kč | 1 086,23 Kč |
| 2 000 | 0,96035 Kč | 1 920,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,70813 Kč | 5 665,04 Kč |
| 16 000 | 0,63835 Kč | 10 213,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

