


SZMM5Z3V6T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z3V6T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z3V6T5GCT-ND - Cut Tape (CT) 488-SZMM5Z3V6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z3V6T5G |
Description | DIODE ZENER 3.6V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5.56% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z3V6T5G | onsemi | 6 682 | 488-MM5Z3V6T5GCT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 100 | 4,32350 Kč | 432,35 Kč |
| 500 | 3,24210 Kč | 1 621,05 Kč |
| 1 000 | 2,89247 Kč | 2 892,47 Kč |
| 2 000 | 2,59777 Kč | 5 195,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,98216 Kč | 15 857,28 Kč |
| 16 000 | 1,81948 Kč | 29 111,68 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


