Parametric Equivalent



SZMM5Z3V3T5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z3V3T5GTR-ND - Tape & Reel (TR) 488-SZMM5Z3V3T5GCT-ND - Cut Tape (CT) 488-SZMM5Z3V3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z3V3T5G |
Description | DIODE ZENER 3.3V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±6.06% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z3V3T5G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.06% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z3V3T5G | onsemi | 8 772 | 488-MM5Z3V3T5GCT-ND | 4,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,52700 Kč | 55,27 Kč |
| 100 | 3,47450 Kč | 347,45 Kč |
| 500 | 2,58650 Kč | 1 293,25 Kč |
| 1 000 | 2,29953 Kč | 2 299,53 Kč |
| 2 000 | 2,05761 Kč | 4 115,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,55752 Kč | 12 460,16 Kč |
| 16 000 | 1,42378 Kč | 22 780,48 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |



