
MM5Z3V3T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z3V3T5GTR-ND - Tape & Reel (TR) 488-MM5Z3V3T5GCT-ND - Cut Tape (CT) 488-MM5Z3V3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z3V3T5G |
Description | DIODE ZENER 3.3V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±6.06% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.06% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,71100 Kč | 27,11 Kč |
| 100 | 1,68300 Kč | 168,30 Kč |
| 500 | 1,22672 Kč | 613,36 Kč |
| 1 000 | 1,07886 Kč | 1 078,86 Kč |
| 2 000 | 0,95383 Kč | 1 907,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,70333 Kč | 5 626,64 Kč |
| 16 000 | 0,63402 Kč | 10 144,32 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |






