Zener Diode 20 V 500 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±6% Surface Mount SOD-523
SC-76, SOD-523

SZMM5Z20VT1G

DigiKey Part Number
SZMM5Z20VT1GOSTR-ND - Tape & Reel (TR)
SZMM5Z20VT1GOSCT-ND - Cut Tape (CT)
SZMM5Z20VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z20VT1G
Description
DIODE ZENER 20V 500MW SOD523
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z20VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,43100 Kč44,31 Kč
1002,09980 Kč209,98 Kč
5002,08930 Kč1 044,65 Kč
1 0002,07880 Kč2 078,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,03723 Kč6 111,69 Kč
6 0002,01665 Kč12 099,90 Kč
9 0001,33881 Kč12 049,29 Kč
15 0001,31238 Kč19 685,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč