Parametric Equivalent
Similar



SZMM5Z13VT1G | |
|---|---|
DigiKey Part Number | SZMM5Z13VT1GOSTR-ND - Tape & Reel (TR) SZMM5Z13VT1GOSCT-ND - Cut Tape (CT) SZMM5Z13VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z13VT1G |
Description | DIODE ZENER 13.25V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13.25 V 500 mW ±6.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z13VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 3,92240 Kč | 392,24 Kč |
| 500 | 2,93216 Kč | 1 466,08 Kč |
| 1 000 | 2,61173 Kč | 2 611,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,04052 Kč | 6 121,56 Kč |
| 6 000 | 1,84999 Kč | 11 099,94 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



